DMP31D7LWQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.04322
Datasheet
P-Channel 30 V 380mA (Ta) 290mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP31D7LWQ-7

DigiKey Part Number
31-DMP31D7LWQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP31D7LWQ-7
Description
MOSFET BVDSS: 25V~30V SOT323 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 380mA (Ta) 290mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
900mOhm @ 420mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
19 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
290mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 162 000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.05169€155.07
6 000€0.04651€279.06
9 000€0.04386€394.74
15 000€0.04089€613.35
21 000€0.03913€821.73
30 000€0.03742€1,122.60
75 000€0.03366€2,524.50
150 000€0.03166€4,749.00
Manufacturers Standard Package
Unit Price without VAT:€0.05169
Unit Price with VAT:€0.06487