


DMP3045LFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP3045LFVWQ-7TR-ND - Tape & Reel (TR) 31-DMP3045LFVWQ-7CT-ND - Cut Tape (CT) 31-DMP3045LFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3045LFVWQ-7 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.7A (Ta), 19.9A (Tc) 900mW (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 782 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.46400 | €4.64 |
| 100 | €0.30070 | €30.07 |
| 500 | €0.23038 | €115.19 |
| 1 000 | €0.20772 | €207.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.17023 | €340.46 |
| 4 000 | €0.16573 | €662.92 |
| 6 000 | €0.15950 | €957.00 |
| 10 000 | €0.15058 | €1,505.80 |
| 14 000 | €0.14587 | €2,042.18 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |











