Parametric Equivalent

| DMP2040UVTQ-13 | |
|---|---|
| DigiKey Part Number | 31-DMP2040UVTQ-13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DMP2040UVTQ-13 | 
| Description | MOSFET BVDSS: 8V~24V TSOT26 T&R | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | P-Channel 20 V 5.5A (Ta), 13A (Tc) 1.2W (Ta) Surface Mount TSOT-26 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 20 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
| Rds On (Max) @ Id, Vgs | 38mOhm @ 8.9A, 4.5V | |
| Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 8 V | |
| Vgs (Max) | ±12V | |
| Input Capacitance (Ciss) (Max) @ Vds | 834 pF @ 10 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 1.2W (Ta) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TSOT-26 | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | €0.08442 | €844.20 | 
| 20 000 | €0.07781 | €1,556.20 | 
| 30 000 | €0.07445 | €2,233.50 | 
| 50 000 | €0.07126 | €3,563.00 | 
| Unit Price without VAT: | €0.08442 | 
|---|---|
| Unit Price with VAT: | €0.10595 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland