
DMP2023UFDF-7 | |
---|---|
DigiKey Part Number | DMP2023UFDF-7DITR-ND - Tape & Reel (TR) DMP2023UFDF-7DICT-ND - Cut Tape (CT) DMP2023UFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2023UFDF-7 |
Description | MOSFET P-CH 20V 7.6A 6UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.6A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1837 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 730mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.68000 | €0.68 |
10 | €0.57900 | €5.79 |
100 | €0.37910 | €37.91 |
500 | €0.23426 | €117.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.22331 | €669.93 |
6 000 | €0.20780 | €1,246.80 |
Unit Price without VAT: | €0.68000 |
---|---|
Unit Price with VAT: | €0.85340 |