DMN7022LFG-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: €0.21751
Datasheet
N-Channel 75 V 7.8A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN7022LFG-13

DigiKey Part Number
DMN7022LFG-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN7022LFG-13
Description
MOSFET N-CH 75V 7.8A PWRDI3333-8
Customer Reference
Detailed Description
N-Channel 75 V 7.8A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2737 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types