DMN3050S-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.06216
Datasheet

Similar


Rohm Semiconductor
In Stock: 101
Unit Price: €0.91000
Datasheet

Similar


Vishay Siliconix
In Stock: 38 303
Unit Price: €0.82000
Datasheet
N-Channel 30 V 5.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3050S-7

DigiKey Part Number
DMN3050SDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3050S-7
Description
MOSFET N-CH 30V 5.2A SOT23-3
Customer Reference
Detailed Description
N-Channel 30 V 5.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 5.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes