SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2055UWQ-7

DigiKey Part Number
31-DMN2055UWQ-7TR-ND - Tape & Reel (TR)
31-DMN2055UWQ-7CT-ND - Cut Tape (CT)
31-DMN2055UWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2055UWQ-7
Description
MOSFET BVDSS: 8V~24V SOT323 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3.1A (Ta) 520mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
46mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
520mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 935
Factory Stock: 51 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.19400€1.94
100€0.11100€11.10
500€0.09054€45.27
1 000€0.08038€80.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06209€186.27
6 000€0.05771€346.26
9 000€0.05588€502.92
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.40160