
FZT705QTA | |
|---|---|
DigiKey Part Number | 31-FZT705QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT705QTA |
Description | TRANS PNP 120V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 2 A 140MHz 200 mW Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.32053 | €320.53 |
| 2 000 | €0.29335 | €586.70 |
| 3 000 | €0.27949 | €838.47 |
| 5 000 | €0.26393 | €1,319.65 |
| 7 000 | €0.25471 | €1,782.97 |
| 10 000 | €0.24575 | €2,457.50 |
| 25 000 | €0.24112 | €6,028.00 |
| Unit Price without VAT: | €0.32053 |
|---|---|
| Unit Price with VAT: | €0.40227 |

