DL4007-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 622 759
Unit Price: €0.20000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14 297
Unit Price: €1.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €7.31640
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €7.19862
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 45 335
Unit Price: €0.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 680
Unit Price: €0.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 580
Unit Price: €1.22000
Datasheet

Similar


Panjit International Inc.
In Stock: 1 785
Unit Price: €0.15000
Datasheet

Similar


Diotec Semiconductor
In Stock: 66 384
Unit Price: €0.23000
Datasheet
Diode 1000 V 1A Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL4007-13-F

DigiKey Part Number
DL4007-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL4007-13-F
Description
DIODE STANDARD 1000V 1A MELF
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount MELF
Datasheet
 Datasheet
EDA/CAD Models
DL4007-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MELF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes