Zener Diode 16 V 1 W ±5% Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLZ16Q-7

DigiKey Part Number
31-DFLZ16Q-7TR-ND - Tape & Reel (TR)
31-DFLZ16Q-7CT-ND - Cut Tape (CT)
31-DFLZ16Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ16Q-7
Description
DIODE ZENER 16V 1W POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerDI™ 123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.38000€3.80
100€0.24350€24.35
500€0.18466€92.33
1 000€0.16569€165.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.14155€424.65
6 000€0.12939€776.34
9 000€0.12319€1,108.71
15 000€0.11622€1,743.30
21 000€0.11210€2,354.10
30 000€0.10809€3,242.70
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.76555