
DDZ24ASF-7 | |
|---|---|
DigiKey Part Number | DDZ24ASF-7DITR-ND - Tape & Reel (TR) DDZ24ASF-7DICT-ND - Cut Tape (CT) DDZ24ASF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ24ASF-7 |
Description | DIODE ZENER 22.62V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22.62 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 20.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13300 | €1.33 |
| 100 | €0.08300 | €8.30 |
| 500 | €0.06084 | €30.42 |
| 1 000 | €0.05364 | €53.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04446 | €133.38 |
| 6 000 | €0.03982 | €238.92 |
| 9 000 | €0.03745 | €337.05 |
| 15 000 | €0.03479 | €521.85 |
| 21 000 | €0.03321 | €697.41 |
| 30 000 | €0.03167 | €950.10 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

