
DDTA114WCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA114WCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA114WCA-7-FCT-ND - Cut Tape (CT) 31-DDTA114WCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA114WCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 24 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10500 | €1.05 |
| 100 | €0.06490 | €6.49 |
| 500 | €0.04736 | €23.68 |
| 1 000 | €0.04165 | €41.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03437 | €103.11 |
| 6 000 | €0.03070 | €184.20 |
| 9 000 | €0.02882 | €259.38 |
| 15 000 | €0.02671 | €400.65 |
| 21 000 | €0.02546 | €534.66 |
| 30 000 | €0.02424 | €727.20 |
| 75 000 | €0.02157 | €1,617.75 |
| 150 000 | €0.01991 | €2,986.50 |
| 300 000 | €0.01852 | €5,556.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

