DCX54-16-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.39000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.33000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: €0.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.34000
Datasheet

Similar


onsemi
In Stock: 92
Unit Price: €0.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 905
Unit Price: €0.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.54000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 200MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX54-16-13

DigiKey Part Number
DCX54-16-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCX54-16-13
Description
TRANS NPN 45V 1A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 200MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable