Zener Diode 26.86 V 400 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z27BF-7

DigiKey Part Number
31-D3Z27BF-7TR-ND - Tape & Reel (TR)
31-D3Z27BF-7CT-ND - Cut Tape (CT)
31-D3Z27BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z27BF-7
Description
DIODE ZENER 26.86V 400MW SOD323F
Customer Reference
Detailed Description
Zener Diode 26.86 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z27BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.10600€1.06
100€0.06550€6.55
500€0.04772€23.86
1 000€0.04193€41.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03456€103.68
6 000€0.03083€184.98
9 000€0.02893€260.37
15 000€0.02679€401.85
21 000€0.02552€535.92
30 000€0.02428€728.40
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.21335