12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2626-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V3P4U10LP26-7

DigiKey Part Number
31-D3V3P4U10LP26-7TR-ND - Tape & Reel (TR)
31-D3V3P4U10LP26-7CT-ND - Cut Tape (CT)
31-D3V3P4U10LP26-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3V3P4U10LP26-7
Description
TVS DIODE 3.3VWM 12VC UDFN262610
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2626-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.38000€3.80
100€0.24370€24.37
500€0.18474€92.37
1 000€0.16573€165.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.14153€424.59
6 000€0.12934€776.04
9 000€0.12313€1,108.17
15 000€0.11615€1,742.25
21 000€0.11202€2,352.42
30 000€0.10800€3,240.00
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.76555