SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BAV116W-7-F

DigiKey Part Number
BAV116W-FDITR-ND - Tape & Reel (TR)
BAV116W-FDICT-ND - Cut Tape (CT)
BAV116W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV116W-7-F
Description
DIODE STANDARD 130V 215MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 130 V 215mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
130 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.08100€0.81
100€0.07630€7.63
500€0.05580€27.90
1 000€0.04497€44.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02599€77.97
6 000€0.02573€154.38
9 000€0.02524€227.16
15 000€0.02338€350.70
21 000€0.02252€472.92
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.16315