Diode 90 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 90 V 1A Surface Mount SMA
DO-214AC

B190-13-F

DigiKey Part Number
B190-13-FDITR-ND - Tape & Reel (TR)
B190-13-FDICT-ND - Cut Tape (CT)
B190-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B190-13-F
Description
DIODE SCHOTTKY 90V 1A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B190-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 848
Factory Stock: 125 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.77000€0.77
10€0.48000€4.80
100€0.31060€31.06
500€0.23774€118.87
1 000€0.21423€214.23
2 000€0.19444€388.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.17301€865.05
10 000€0.15976€1,597.60
15 000€0.15301€2,295.15
25 000€0.14542€3,635.50
35 000€0.14094€4,932.90
50 000€0.13657€6,828.50
Manufacturers Standard Package
Unit Price without VAT:€0.77000
Unit Price with VAT:€0.96635