
AZ7031RTR-E1 | |
|---|---|
DigiKey Part Number | AZ7031RTR-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ7031RTR-E1 |
Description | IC SUPERVISOR 1 CHANNEL SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.26345 | €263.45 |
| 2 000 | €0.25475 | €509.50 |
| 3 000 | €0.25039 | €751.17 |
| 5 000 | €0.24557 | €1,227.85 |
| 7 000 | €0.24275 | €1,699.25 |
| 10 000 | €0.24004 | €2,400.40 |
| 25 000 | €0.23419 | €5,854.75 |
| Unit Price without VAT: | €0.26345 |
|---|---|
| Unit Price with VAT: | €0.33063 |



