
AZ574ZTR-E1 | |
|---|---|
DigiKey Part Number | AZ574ZTR-E1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ574ZTR-E1 |
Description | IC VREF SHUNT ADJ TO92-2 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 31V 35 VV 30 mA TO-92-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 31V | |
Voltage - Output (Max) | 35 V | |
Current - Output | 30 mA | |
Tolerance | - | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1.5 mA | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-2 | |
Base Product Number |

