Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89R-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7387-33YR-13

DigiKey Part Number
31-AP7387-33YR-13TR-ND - Tape & Reel (TR)
31-AP7387-33YR-13CT-ND - Cut Tape (CT)
31-AP7387-33YR-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7387-33YR-13
Description
IC REG LIN 3.3V 150MA SOT89R-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89R-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
70dB (1kHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89R-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.33900€3.39
25€0.30320€7.58
100€0.26410€26.41
250€0.24536€61.34
500€0.23404€117.02
1 000€0.22476€224.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.21495€537.38
5 000€0.20904€1,045.20
7 500€0.20607€1,545.53
12 500€0.20280€2,535.00
17 500€0.20088€3,515.40
25 000€0.19903€4,975.75
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240