
APR348W6-7 | |
|---|---|
DigiKey Part Number | 31-APR348W6-7TR-ND - Tape & Reel (TR) 31-APR348W6-7CT-ND - Cut Tape (CT) 31-APR348W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR348W6-7 |
Description | ACDC SYNCH RECT CONT SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-26 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 28V | |
Current - Supply | 170 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 (Type CJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.19000 | €1.90 |
| 25 | €0.16840 | €4.21 |
| 100 | €0.14490 | €14.49 |
| 250 | €0.13376 | €33.44 |
| 500 | €0.12698 | €63.49 |
| 1 000 | €0.12145 | €121.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11460 | €343.80 |
| 6 000 | €0.11124 | €667.44 |
| 9 000 | €0.10956 | €986.04 |
| 15 000 | €0.10770 | €1,615.50 |
| 21 000 | €0.10661 | €2,238.81 |
| 30 000 | €0.10557 | €3,167.10 |
| 75 000 | €0.10331 | €7,748.25 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |



