510k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5103FC100

DigiKey Part Number
56-MBA02040C5103FC100CT-ND - Cut Tape (CT)
56-MBA02040C5103FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C5103FC100
Description
RES 510K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.22300€2.23
25€0.20680€5.17
50€0.19560€9.78
100€0.18490€18.49
250€0.17192€42.98
500€0.16316€81.58
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.16608€166.08
2 000€0.15414€308.28
3 000€0.15340€460.20
5 000€0.13696€684.80
7 000€0.13605€952.35
10 000€0.13515€1,351.50
12 000€0.13493€1,619.16
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885