Parametric Equivalent

AP7347D-25FDZW-7B | |
|---|---|
DigiKey Part Number | 31-AP7347D-25FDZW-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347D-25FDZW-7B |
Description | IC REG LINEAR 2.5V W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07873 | €236.19 |
| 6 000 | €0.07628 | €457.68 |
| 9 000 | €0.07504 | €675.36 |
| 15 000 | €0.07368 | €1,105.20 |
| 21 000 | €0.07288 | €1,530.48 |
| 30 000 | €0.07212 | €2,163.60 |
| 75 000 | €0.07046 | €5,284.50 |
| Unit Price without VAT: | €0.07873 |
|---|---|
| Unit Price with VAT: | €0.09881 |


