


AP7343DQ-15W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-15W5-7TR-ND - Tape & Reel (TR) 31-AP7343DQ-15W5-7CT-ND - Cut Tape (CT) 31-AP7343DQ-15W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-15W5-7 |
Description | IC REG LINEAR 1.5V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.10720 | €2.68 |
| 100 | €0.09120 | €9.12 |
| 250 | €0.08364 | €20.91 |
| 500 | €0.07910 | €39.55 |
| 1 000 | €0.07537 | €75.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07075 | €212.25 |
| 6 000 | €0.06849 | €410.94 |
| 9 000 | €0.06736 | €606.24 |
| 15 000 | €0.06611 | €991.65 |
| 21 000 | €0.06537 | €1,372.77 |
| 30 000 | €0.06467 | €1,940.10 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

