Parametric Equivalent

AP7343DQ-30FDUW-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-30FDUW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-30FDUW-7 |
Description | IC REG LIN 3V 300MA W-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08934 | €268.02 |
| 6 000 | €0.08661 | €519.66 |
| 9 000 | €0.08525 | €767.25 |
| 15 000 | €0.08373 | €1,255.95 |
| 21 000 | €0.08284 | €1,739.64 |
| 30 000 | €0.08199 | €2,459.70 |
| 75 000 | €0.08016 | €6,012.00 |
| Unit Price without VAT: | €0.08934 |
|---|---|
| Unit Price with VAT: | €0.11212 |

