
AH5798-YG-13 | |
|---|---|
DigiKey Part Number | AH5798-YG-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH5798-YG-13 |
Description | IC MOTOR DRIVER 1.8V-5V SOT89-5 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AH5798-YG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | 1.8V ~ 5V | |
Voltage - Load | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.32531 | €813.27 |
| 5 000 | €0.30387 | €1,519.35 |
| 7 500 | €0.29305 | €2,197.88 |
| 12 500 | €0.28099 | €3,512.38 |
| 17 500 | €0.27391 | €4,793.43 |
| 25 000 | €0.26707 | €6,676.75 |
| Unit Price without VAT: | €0.32531 |
|---|---|
| Unit Price with VAT: | €0.40826 |

