Parametric Equivalent
Parametric Equivalent



AP130-35WG-7 | |
|---|---|
DigiKey Part Number | AP130-35WG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-35WG-7 |
Description | IC REG LINEAR 3.5V 300MA SC-59-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.24490 | €734.70 |
| 6 000 | €0.23862 | €1,431.72 |
| 9 000 | €0.23548 | €2,119.32 |
| 15 000 | €0.23200 | €3,480.00 |
| 21 000 | €0.22996 | €4,829.16 |
| 30 000 | €0.22801 | €6,840.30 |
| Unit Price without VAT: | €0.24490 |
|---|---|
| Unit Price with VAT: | €0.30735 |



