


AP130-28YRL-13 | |
|---|---|
DigiKey Part Number | 31-AP130-28YRL-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-28YRL-13 |
Description | IC REG LIN 2.8V 300MA SOT89R-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89R-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.00004 | €0.10 |
| 5 000 | €0.00002 | €0.10 |
| 7 500 | €0.00002 | €0.15 |
| 12 500 | €0.00002 | €0.25 |
| 17 500 | €0.00002 | €0.35 |
| 25 000 | €0.00002 | €0.50 |
| 62 500 | €0.00002 | €1.25 |
| 125 000 | €0.00002 | €2.50 |
| 250 000 | €0.00001 | €2.50 |
| Unit Price without VAT: | €0.00004 |
|---|---|
| Unit Price with VAT: | €0.00005 |

