AM4406FMTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4 000
Unit Price: €0.54000
Motor Driver On/Off 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4406FMTR-G1

DigiKey Part Number
31-AM4406FMTR-G1TR-ND - Tape & Reel (TR)
31-AM4406FMTR-G1CT-ND - Cut Tape (CT)
31-AM4406FMTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM4406FMTR-G1
Description
IC MOTOR DRIVER 4V-28V 8SOIC
Customer Reference
Detailed Description
Motor Driver On/Off 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Low Side (2)
Interface
On/Off
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
70mA
Voltage - Supply
4V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes