AL5816 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5816QEV1

DigiKey Part Number
31-AL5816QEV1-ND
Manufacturer
Manufacturer Product Number
AL5816QEV1
Description
EVAL BOARD FOR AL5816
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AL5816 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
15mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 60V
Contents
Board(s)
Utilized IC / Part
AL5816
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€56.72000€56.72
Manufacturers Standard Package
Unit Price without VAT:€56.72000
Unit Price with VAT:€71.18360