
AL3050FDC-7 | |
|---|---|
DigiKey Part Number | AL3050FDC-7DITR-ND - Tape & Reel (TR) AL3050FDC-7DICT-ND - Cut Tape (CT) AL3050FDC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL3050FDC-7 |
Description | IC LED DRVR RGLTR PWM 40MA 6DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA U-DFN2020-6 (Type S) |
Datasheet | Datasheet |
EDA/CAD Models | AL3050FDC-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 30V | |
Current - Output / Channel | 40mA | |
Frequency | 750kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type S) | |
Base Product Number |


