
AH3328Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3328Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3328Q-SA-7CT-ND - Cut Tape (CT) 31-AH3328Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3328Q-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, 10.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 5 | €0.32600 | €1.63 |
| 10 | €0.30900 | €3.09 |
| 25 | €0.28680 | €7.17 |
| 50 | €0.27240 | €13.62 |
| 100 | €0.25920 | €25.92 |
| 500 | €0.23260 | €116.30 |
| 1 000 | €0.22273 | €222.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20875 | €626.25 |
| 6 000 | €0.20087 | €1,205.22 |
| 9 000 | €0.19658 | €1,769.22 |
| 15 000 | €0.19146 | €2,871.90 |
| 21 000 | €0.18827 | €3,953.67 |
| 30 000 | €0.18503 | €5,550.90 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

