
74HCT125S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT125S14-13TR-ND - Tape & Reel (TR) 31-74HCT125S14-13CT-ND - Cut Tape (CT) 31-74HCT125S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT125S14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT125S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18900 | €1.89 |
| 25 | €0.16800 | €4.20 |
| 100 | €0.14450 | €14.45 |
| 250 | €0.13332 | €33.33 |
| 500 | €0.12662 | €63.31 |
| 1 000 | €0.12109 | €121.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.11525 | €288.12 |
| 5 000 | €0.11174 | €558.70 |
| 7 500 | €0.10997 | €824.77 |
| 12 500 | €0.10802 | €1,350.25 |
| 17 500 | €0.10688 | €1,870.40 |
| 25 000 | €0.10579 | €2,644.75 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

