74AVC1T45FW5-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5 000
Unit Price: €0.17000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 005
Unit Price: €0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 412
Unit Price: €0.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11 033
Unit Price: €1.57000
Datasheet

Similar


onsemi
In Stock: 1 732
Unit Price: €0.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: €9.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.54868
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16 888
Unit Price: €5.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 557
Unit Price: €3.64000
Datasheet

Similar


Texas Instruments
In Stock: 6 612
Unit Price: €1.08000
Datasheet

Similar


Texas Instruments
In Stock: 95
Unit Price: €0.53000
Datasheet

Similar


Texas Instruments
In Stock: 19 574
Unit Price: €0.45000
Datasheet

Similar


Texas Instruments
In Stock: 364 214
Unit Price: €0.45000
Datasheet

Similar


Texas Instruments
In Stock: 13 029
Unit Price: €1.08000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel X1-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC1T45FW5-7

DigiKey Part Number
74AVC1T45FW5-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC1T45FW5-7
Description
IC XLTR VL BIDIR X1-DFN1010-6
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X1-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes