
74AUP2G04DW-7 | |
|---|---|
DigiKey Part Number | 74AUP2G04DW-7DITR-ND - Tape & Reel (TR) 74AUP2G04DW-7DICT-ND - Cut Tape (CT) 74AUP2G04DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G04DW-7 |
Description | IC INVERTER 2CH 2-INP SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-363 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SOT-363 |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.06960 | €1.74 |
| 100 | €0.05880 | €5.88 |
| 250 | €0.05368 | €13.42 |
| 500 | €0.05058 | €25.29 |
| 1 000 | €0.04804 | €48.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04489 | €134.67 |
| 6 000 | €0.04335 | €260.10 |
| 9 000 | €0.04258 | €383.22 |
| 15 000 | €0.04172 | €625.80 |
| 21 000 | €0.04122 | €865.62 |
| 30 000 | €0.04074 | €1,222.20 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

