1N5406-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16 126
Unit Price: €0.47000
Datasheet

Direct


onsemi
In Stock: 293 731
Unit Price: €0.48000
Datasheet

Similar


Microchip Technology
In Stock: 97
Unit Price: €6.43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 075
Unit Price: €1.27000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.08097
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.14482
Datasheet

Similar


Microchip Technology
In Stock: 219
Unit Price: €6.33000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.21641
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.17941
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.14138
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.14316
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.19088
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 955
Unit Price: €1.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.27190
Datasheet
Diode 600 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5406-B

DigiKey Part Number
1N5406-BDI-ND
Manufacturer
Manufacturer Product Number
1N5406-B
Description
DIODE STANDARD 600V 3A DO201AD
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5406-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types