1.5KE24CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 850
Unit Price: €0.93000
Datasheet

Similar


STMicroelectronics
In Stock: 2 316
Unit Price: €1.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.27260
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.33737

Similar


MCC (Micro Commercial Components)
In Stock: 2 169
Unit Price: €0.97000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.24251
Datasheet
33.2V Clamp 45A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE24CA-T

DigiKey Part Number
1.5KE24CADITR-ND - Tape & Reel (TR)
1.5KE24CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE24CA-T
Description
TVS DIODE 20.5VWM 33.2VC DO201
Customer Reference
Detailed Description
33.2V Clamp 45A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE24CA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
45A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes