
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 62 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €29.02000 | €29.02 |
10 | €23.65600 | €236.56 |
25 | €21.80920 | €545.23 |
50 | €20.51020 | €1,025.51 |
100 | €19.28870 | €1,928.87 |
250 | €19.08280 | €4,770.70 |
Unit Price without VAT: | €29.02000 |
---|---|
Unit Price with VAT: | €36.42010 |