
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 11 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.79000 | €3.79 |
10 | €3.22400 | €32.24 |
100 | €2.73970 | €273.97 |
500 | €2.44558 | €1,222.79 |
1 000 | €2.32894 | €2,328.94 |
Unit Price without VAT: | €3.79000 |
---|---|
Unit Price with VAT: | €4.75645 |




