
815-22-003-30-001101 | |
|---|---|
DigiKey Part Number | ED1232-03-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 815-22-003-30-001101 |
Description | CONN SPRING PISTON 3POS SMD |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.46000 | €2.46 |
| 10 | €2.08800 | €20.88 |
| 100 | €1.77450 | €177.45 |
| 500 | €1.58398 | €791.99 |
| 1 000 | €1.50839 | €1,508.39 |
| 5 000 | €1.43646 | €7,182.30 |
| Unit Price without VAT: | €2.46000 |
|---|---|
| Unit Price with VAT: | €3.08730 |

