
814-22-060-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-60-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-060-30-002101 |
Description | CONN SPRING PISTON 60POS SMD |
Customer Reference | |
Detailed Description | 60 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 60 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.77000 | €29.77 |
| 10 | €25.30500 | €253.05 |
| 25 | €23.72080 | €593.02 |
| 50 | €22.58940 | €1,129.47 |
| 100 | €21.99950 | €2,199.95 |
| Unit Price without VAT: | €29.77000 |
|---|---|
| Unit Price with VAT: | €37.36135 |






