
399-10-153-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-53-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-153-10-008000 |
Description | CONN SPRING TARGET 53POS R/A PCB |
Customer Reference | |
Detailed Description | 53 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.81000 | €13.81 |
| 10 | €11.73700 | €117.37 |
| 100 | €9.97690 | €997.69 |
| 500 | €9.49486 | €4,747.43 |
| Unit Price without VAT: | €13.81000 |
|---|---|
| Unit Price with VAT: | €17.33155 |






