XB3-24DMUS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB3-24DMUS

XB3-24DMUS

DigiKey Part Number
602-XB3-24DMUS-ND
Manufacturer
Manufacturer Product Number
XB3-24DMUS
Description
RF TXRX MODULE U.FL ANT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Transceiver Module Antenna Not Included, U.FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€32.81000€32.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€32.81000
Unit Price with VAT:€41.17655