
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S i.mx287 | |
Co-Processor | - | |
Speed | 454MHz | |
Flash Size | 128MB | |
RAM Size | 128MB | |
Connector Type | Edge Connector - 52 | |
Size / Dimension | 2.010" L x 1.380" W (51.00mm x 35.00mm) | |
Operating Temperature | -40°C ~ 85°C |

