
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A8, i.MX53 | |
Co-Processor | - | |
Speed | - | |
Flash Size | - | |
RAM Size | - | |
Connector Type | Board-to-Board (BTB) Socket - 360 | |
Size / Dimension | 1.970" L x 3.230" W (50.00mm x 82.00mm) | |
Operating Temperature | - | |
Base Product Number |

