


DA14531-00000OG2 | |
|---|---|
DigiKey Part Number | 1695-DA14531-00000OG2TR-ND - Tape & Reel (TR) 1695-DA14531-00000OG2CT-ND - Cut Tape (CT) 1695-DA14531-00000OG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14531-00000OG2 |
Description | IC RF TXRX+MCU BLE 17WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 17-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | DA14531-00000OG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 2.5dBm | |
Sensitivity | -94dBm | |
Memory Size | 48kB RAM, 144kB ROM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
GPIO | 6 | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Receiving | 2.2mA | |
Current - Transmitting | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 17-XFBGA, WLCSP | |
Supplier Device Package | 17-WLCSP (2.032x1.694) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.62100 | €16.21 |
| 25 | €1.53000 | €38.25 |
| 100 | €1.40540 | €140.54 |
| 250 | €1.33056 | €332.64 |
| 500 | €1.27770 | €638.85 |
| 1 000 | €1.22785 | €1,227.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €1.13659 | €4,546.36 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.35940 |










