
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 60mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | 24.89mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 480mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.69000 | €37.69 |
| 10 | €30.93000 | €309.30 |
| 100 | €27.02770 | €2,702.77 |
| Unit Price without VAT: | €37.69000 |
|---|---|
| Unit Price with VAT: | €47.30095 |

