Green, Red 568nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988610207F

DigiKey Part Number
350-2081-2-ND - Tape & Reel (TR)
350-2081-1-ND - Cut Tape (CT)
350-2081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988610207F
Description
LED GREEN/RED CLEAR 1210 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988610207F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.25700€2.57
100€0.18380€18.38
500€0.15052€75.26
1 000€0.13956€139.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.12794€383.82
6 000€0.12059€723.54
9 000€0.11682€1,051.38
15 000€0.11256€1,688.40
21 000€0.11003€2,310.63
30 000€0.10755€3,226.50
75 000€0.10210€7,657.50
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.47690