
5977714007F | |
|---|---|
DigiKey Part Number | 350-5977714007FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5977714007F |
Description | LED RO/G/B PLCC-R SMD 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.53286 | €1,065.72 |
| 4 000 | €0.51966 | €2,078.64 |
| 6 000 | €0.51305 | €3,078.30 |
| 10 000 | €0.50573 | €5,057.30 |
| 14 000 | €0.50146 | €7,020.44 |
| Unit Price without VAT: | €0.53286 |
|---|---|
| Unit Price with VAT: | €0.66874 |

