5972201815F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 40
Unit Price: €0.71000
Datasheet
Yellow 587nm LED Indication - Discrete 2.1V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972201815F

DigiKey Part Number
350-3825-2-ND - Tape & Reel (TR)
350-3825-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5972201815F
Description
LED YELLOW CLEAR 1616 SMD R/A
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2.1V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.20mm L x 3.80mm W
Height (Max)
4.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types